Part Details for SC1548CSK-1.5TR by Semtech Corporation
Overview of SC1548CSK-1.5TR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1548CSK-1.5TR
SC1548CSK-1.5TR CAD Models
SC1548CSK-1.5TR Part Data Attributes:
|
SC1548CSK-1.5TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1548CSK-1.5TR
Semtech Corporation
Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12.72 V | |
Supply Voltage-Min (Vsup) | 11.28 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for SC1548CSK-1.5TR
This table gives cross-reference parts and alternative options found for SC1548CSK-1.5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1548CSK-1.5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1548CSK-1.5TRT | Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN | Semtech Corporation | SC1548CSK-1.5TR vs SC1548CSK-1.5TRT |
SC1548CSK-TR | Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN | Semtech Corporation | SC1548CSK-1.5TR vs SC1548CSK-TR |
SC1548CSK-1.5.TR | Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN | Semtech Corporation | SC1548CSK-1.5TR vs SC1548CSK-1.5.TR |
SC1548CSK.TR | Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN | Semtech Corporation | SC1548CSK-1.5TR vs SC1548CSK.TR |