Part Details for SC1540CS-1.8.TR by Semtech Corporation
Overview of SC1540CS-1.8.TR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1540CS-1.8.TR
SC1540CS-1.8.TR CAD Models
SC1540CS-1.8.TR Part Data Attributes:
|
SC1540CS-1.8.TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1540CS-1.8.TR
Semtech Corporation
Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, PDSO8, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for SC1540CS-1.8.TR
This table gives cross-reference parts and alternative options found for SC1540CS-1.8.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1540CS-1.8.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP13918WA | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Integrated Circuit Technology Corp | SC1540CS-1.8.TR vs AP13918WA |
AP13918TW | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, CMOS, PDSO5, LEAD FREE, TSOT-23, 5 PIN | Integrated Circuit Technology Corp | SC1540CS-1.8.TR vs AP13918TW |