Part Details for SC1534CMTR by Semtech Corporation
Overview of SC1534CMTR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SC1534CMTR
SC1534CMTR CAD Models
SC1534CMTR Part Data Attributes
|
SC1534CMTR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1534CMTR
Semtech Corporation
Fixed Positive LDO Regulator, 3.3V, PSSO5, TO-263, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 9.97 mm | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -5 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.955 mm |
Alternate Parts for SC1534CMTR
This table gives cross-reference parts and alternative options found for SC1534CMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1534CMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1534CMT | Fixed Positive LDO Regulator, 3.3V, PSSO5, TO-263, 5 PIN | Semtech Corporation | SC1534CMTR vs SC1534CMT |
SC1534CMTRT | Fixed Positive LDO Regulator, 3.3V, PSSO5, TO-263, 5 PIN | Semtech Corporation | SC1534CMTR vs SC1534CMTRT |
SC1540ACS-1.8-.TR | 1.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO8, SO-8 | Semtech Corporation | SC1534CMTR vs SC1540ACS-1.8-.TR |
SC1534CM | Fixed Positive LDO Regulator, 3.3V, PSSO5, TO-263, 5 PIN | Semtech Corporation | SC1534CMTR vs SC1534CM |