Part Details for SC150017A by Essentra Components
Results Overview of SC150017A by Essentra Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC150017A Information
SC150017A by Essentra Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SC150017A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SC150017A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:SILICON NATURAL RoHS: Compliant | 0 |
|
$1.2100 / $2.4500 | Order Now |
|
Onlinecomponents.com | Straight Cap - Cap in)side Diameter - 38.1 mm (1.500 in) - in)side Height - 44.5 mm (1.750 in) -... more RoHS: Compliant | 0 |
|
$1.1700 / $1.4500 | Buy Now |