Part Details for SC14ML-1D70 by SOURIAU-SUNBANK
Results Overview of SC14ML-1D70 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC14ML-1D70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOU2136-ND
|
DigiKey | CONN SOCKET 14AWG GOLD CRIMP Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0643 | Buy Now |
DISTI #
70322506
|
RS | Contact, Socket, Stamped, Sz 16, Crimp, 14 AWG, Trim Trio SC Ser, Gold Plate | Souriau-Sunban... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.5600 | RFQ |
DISTI #
SOISC14ML-1D70
|
Heilind Electronics | LOOSE PC SOCKET | Americas - 465 in Stock |
|
$1.0635 / $1.4800 | Buy Now |
DISTI #
SC14ML1D70
|
TTI | Standard Circular Contacts Trim Trio Socket 14 AWG Contact Sz 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.9600 / $1.0900 | Buy Now |
DISTI #
SOISC14ML-1D70
|
Interstate Connecting Components | LOOSE PC SOCKET | 93 |
|
$1.0635 / $1.4800 | Buy Now |
Part Details for SC14ML-1D70
SC14ML-1D70 CAD Models
SC14ML-1D70 Part Data Attributes
|
SC14ML-1D70
SOURIAU-SUNBANK
Buy Now
|
Compare Parts:
SC14ML-1D70
SOURIAU-SUNBANK
Select a part to compare: |
Samacsys Manufacturer | Souriau |