Part Details for SC1437ISK-L42TR by Semtech Corporation
Overview of SC1437ISK-L42TR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1437ISK-L42TR
SC1437ISK-L42TR CAD Models
SC1437ISK-L42TR Part Data Attributes
|
SC1437ISK-L42TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1437ISK-L42TR
Semtech Corporation
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.925 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6.3 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 4.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for SC1437ISK-L42TR
This table gives cross-reference parts and alternative options found for SC1437ISK-L42TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1437ISK-L42TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80830ANMP-EDT-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | SC1437ISK-L42TR vs S-80830ANMP-EDT-T1 |
PST7528 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, MINI, PLASTIC, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | SC1437ISK-L42TR vs PST7528 |
S-80732SN-DW-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | SC1437ISK-L42TR vs S-80732SN-DW-T1 |
S-80832ALMP-EAW-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | SC1437ISK-L42TR vs S-80832ALMP-EAW-T1 |
S-80732SN-DW-T2 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | SC1437ISK-L42TR vs S-80732SN-DW-T2 |
S-80832ANMP-EDW-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | SC1437ISK-L42TR vs S-80832ANMP-EDW-T1 |
S-80734SN-DY-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | SC1437ISK-L42TR vs S-80734SN-DY-T1 |
S-80838ANMP-ED2-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | SC1437ISK-L42TR vs S-80838ANMP-ED2-T1 |
S-80828ALMP-EAR-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | SC1437ISK-L42TR vs S-80828ALMP-EAR-T1 |
S-80830ALMP-EAT-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | SC1437ISK-L42TR vs S-80830ALMP-EAT-T1 |