Part Details for SC1437ISK-B42TR by Semtech Corporation
Overview of SC1437ISK-B42TR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1437ISK-B42TR
SC1437ISK-B42TR CAD Models
SC1437ISK-B42TR Part Data Attributes:
|
SC1437ISK-B42TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1437ISK-B42TR
Semtech Corporation
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.925 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6.3 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 4.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for SC1437ISK-B42TR
This table gives cross-reference parts and alternative options found for SC1437ISK-B42TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1437ISK-B42TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80832ALMP-EAW-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | SC1437ISK-B42TR vs S-80832ALMP-EAW-T1 |
S-80736SN-D0-T2 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | SC1437ISK-B42TR vs S-80736SN-D0-T2 |
SC1437ISK-H47TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | Semtech Corporation | SC1437ISK-B42TR vs SC1437ISK-H47TR |
PST7528 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, MINI, PLASTIC, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | SC1437ISK-B42TR vs PST7528 |
SC1437ISK-B47TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | Semtech Corporation | SC1437ISK-B42TR vs SC1437ISK-B47TR |
S-80836ALMP-EA0-T2 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | SC1437ISK-B42TR vs S-80836ALMP-EA0-T2 |
S-80832ANMP-EDW-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | SC1437ISK-B42TR vs S-80832ANMP-EDW-T1 |
S-80836ALMP-EA0-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | SC1437ISK-B42TR vs S-80836ALMP-EA0-T1 |
S-80829ANMP-EDS-T2 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | SC1437ISK-B42TR vs S-80829ANMP-EDS-T2 |
S-80834ANMP-EDY-T1 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | SC1437ISK-B42TR vs S-80834ANMP-EDY-T1 |