Part Details for SC1164CSW by Semtech Corporation
Overview of SC1164CSW by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1164CSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 24 Pin, Plastic, SOP | 16894 |
|
$1.5750 / $4.5000 | Buy Now |
Part Details for SC1164CSW
SC1164CSW CAD Models
SC1164CSW Part Data Attributes:
|
SC1164CSW
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1164CSW
Semtech Corporation
Switching Controller, Voltage-mode, 1A, 225kHz Switching Freq-Max, BIPolar, PDSO24, MS-013AD, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 225 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SC1164CSW
This table gives cross-reference parts and alternative options found for SC1164CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1164CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1165CSWTRT | Switching Controller, Voltage-mode, 225kHz Switching Freq-Max, PDSO24, MS-013AD, SOIC-24 | Semtech Corporation | SC1164CSW vs SC1165CSWTRT |
SC1165CSW.TR | Switching Controller, Voltage-mode, 1A, 225kHz Switching Freq-Max, PDSO24, SOIC-24 | Semtech Corporation | SC1164CSW vs SC1165CSW.TR |
SC1164CSW.TRT | Switching Controller, Voltage-mode, 1A, 225kHz Switching Freq-Max, PDSO24, SOIC-24 | Semtech Corporation | SC1164CSW vs SC1164CSW.TRT |
SC1165CSWTR | Switching Controller, Voltage-mode, 1A, 225kHz Switching Freq-Max, BIPolar, PDSO24, MS-013AD, SOIC-24 | Semtech Corporation | SC1164CSW vs SC1165CSWTR |
SC1164CSWTR | Switching Controller, Voltage-mode, 1A, 225kHz Switching Freq-Max, BIPolar, PDSO24, MS-013AD, SOIC-24 | Semtech Corporation | SC1164CSW vs SC1164CSWTR |
SC1165CSWT | Switching Controller, Voltage-mode, 225kHz Switching Freq-Max, PDSO24, MS-013AD, SOIC-24 | Semtech Corporation | SC1164CSW vs SC1165CSWT |