Part Details for SC1130 by Raspberry Pi
Overview of SC1130 by Raspberry Pi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3946
|
Newark | Fpc Camera Cable, 19.69", Board, Connector Type A:-, Connector Type B:-, Cable Length - Metric:500Mm, Cable Length - Imperial:19.69", Jacket Color:-, Product Range:Raspberry Pi 5 Accessories Rohs Compliant: Yes |Raspberry-Pi SC1130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3.6700 | Buy Now |
DISTI #
2648-SC1130-ND
|
DigiKey | RPI 5 CAMERA CABLE 500MM Min Qty: 1 Lead time: 8 Weeks Container: Box |
168 In Stock |
|
$3.0000 | Buy Now |
DISTI #
358-SC1130
|
Mouser Electronics | FFC / FPC Jumper Cables Raspberry Pi 5 FPC Cables - Camera, 500mm RoHS: Compliant | 91 |
|
$3.0000 | Buy Now |
DISTI #
SC1130
|
TME | Accessories: connection cable, 500mm Min Qty: 1 | 0 |
|
$3.0000 | RFQ |