Part Details for SC11222CSK.TR by Semtech Corporation
Overview of SC11222CSK.TR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for SC11222CSK.TR
SC11222CSK.TR CAD Models
SC11222CSK.TR Part Data Attributes
|
SC11222CSK.TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC11222CSK.TR
Semtech Corporation
Fixed Positive LDO Regulator, 2.2V, 0.275V Dropout, BIPolar, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.275 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 8.2 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.11% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.266 V | |
Output Voltage1-Min | 2.134 V | |
Output Voltage1-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for SC11222CSK.TR
This table gives cross-reference parts and alternative options found for SC11222CSK.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC11222CSK.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1701X2219-M5T1G | Fixed Positive LDO Regulator, 2.9V, 0.21V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | SC11222CSK.TR vs S-1701X2219-M5T1G |
LD3985M22R | 2.2V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, SOT-23, LEAD FREE, 5 PIN | STMicroelectronics | SC11222CSK.TR vs LD3985M22R |
SC11222CSK.TRT | Fixed Positive LDO Regulator, 2.2V, 0.275V Dropout, PDSO6, SOT-23, 6 PIN | Semtech Corporation | SC11222CSK.TR vs SC11222CSK.TRT |
LK112M22TR | 2.2V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | STMicroelectronics | SC11222CSK.TR vs LK112M22TR |
S-1121B22MC-N2HTFG | Fixed Positive LDO Regulator, 2.2V, 0.7V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | SC11222CSK.TR vs S-1121B22MC-N2HTFG |
LD3985M22 | 2.2V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SC11222CSK.TR vs LD3985M22 |
LD3985G22R | 2.2V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, LEAD FREE, 5 PIN | STMicroelectronics | SC11222CSK.TR vs LD3985G22R |