Part Details for SC111400ADR2 by onsemi
Results Overview of SC111400ADR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC111400ADR2 Information
SC111400ADR2 by onsemi is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SC111400ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SC111400ADR2-ND
|
DigiKey | IC REG LINEAR 5V LDO VREG Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17500 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | ANA 5V LDO VREG RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 17500 |
|
$0.0921 / $0.1083 | Buy Now |
Part Details for SC111400ADR2
SC111400ADR2 CAD Models
SC111400ADR2 Part Data Attributes
|
SC111400ADR2
onsemi
Buy Now
|
Compare Parts:
SC111400ADR2
onsemi
Select a part to compare: |
Samacsys Manufacturer | onsemi |