Part Details for SC110NR by Mallory Sonalert Products Inc
Overview of SC110NR by Mallory Sonalert Products Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC110NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6468
|
Newark | Transducer, Piezo, 2.9Khz, 95Dba, 120V, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:30V, Supply Voltage Max:120V, Operating Current Max:24Ma, Sound Level Spl:95Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC110NR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$40.9900 / $45.7300 | Buy Now |
DISTI #
458-1141-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
147 In Stock |
|
$32.6681 / $42.6800 | Buy Now |
DISTI #
539-SC110NR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 30-120V XLOUD, CUL APPRVD RoHS: Compliant | 22 |
|
$38.8400 | Buy Now |
DISTI #
70186624
|
RS | Alarm, 30 To 120 V Ac/Dc, 80 Dba (Min.) @ 30 V Ac/Dc, Panel Mount, Black, | Mallory Sonalert SC110NR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 156 |
|
$36.4000 / $39.5700 | Buy Now |
|
Future Electronics | Audible Alarm 2900Hz 95dB 30-120V Continuous RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$70.3500 / $73.8700 | Buy Now |
|
Onlinecomponents.com | Audio 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
112 In Stock 4961 Factory Stock |
|
$34.3200 / $39.1700 | Buy Now |
DISTI #
70324954
|
Verical | Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1531 | Americas - 84 |
|
$51.5395 | Buy Now |
DISTI #
29447137
|
Verical | Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1738 | Americas - 24 |
|
$25.1200 | Buy Now |
DISTI #
000000000002379905
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 30-120V XLOUD, CUL APPRVD Min Qty: 1 | 46 |
|
$35.3800 / $39.5700 | Buy Now |
|
Master Electronics | Audio 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
112 In Stock 4961 Factory Stock |
|
$34.3200 / $39.1700 | Buy Now |
Part Details for SC110NR
SC110NR CAD Models
SC110NR Part Data Attributes
|
SC110NR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC110NR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |