Part Details for SC110NPR by Mallory Sonalert Products Inc
Results Overview of SC110NPR by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC110NPR Information
SC110NPR by Mallory Sonalert Products Inc is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SC110NPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6467
|
Newark | Transducer, Piezo, 2.9Khz, 95Dba, 120V, Tones:Fast Pulse, Sound Pressure Level (Spl):95Dba, Reson... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$42.9300 / $46.4300 | Buy Now |
DISTI #
458-1142-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
4 In Stock |
|
$40.9184 / $55.5400 | Buy Now |
DISTI #
539-SC110NPR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST PULSE, 30-120V XLOUD, CUL APPRVD RoHS: Compliant | 8 |
|
$39.6900 / $45.1200 | Buy Now |
DISTI #
70186625
|
RS | Piezoelectric Alarm, 80 Dba (Min.) @ 2 Ft., 30 Vac/Vdc, Fast Pulse, Panel Mount | Mallory Sonalert S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$41.9300 / $45.5700 | Buy Now |
|
Future Electronics | Buzzer RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk |
0 Bulk |
|
$69.8600 / $73.3600 | Buy Now |
|
Onlinecomponents.com | Audio 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
176 In Stock 1668 Factory Stock |
|
$29.9400 / $34.5600 | Buy Now |
DISTI #
000000000002379904
|
Sager | Piezo Buzzers & Audio Indicators FAST PULSE, 30-120V XLOUD, CUL APPRVD Min Qty: 1 | 25 |
|
$35.8300 / $40.0900 | Buy Now |
|
Master Electronics | Audio 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
176 In Stock 1668 Factory Stock |
|
$29.9400 / $34.5600 | Buy Now |
Part Details for SC110NPR
SC110NPR CAD Models
SC110NPR Part Data Attributes
|
SC110NPR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC110NPR
Mallory Sonalert Products Inc
Select a part to compare: |
Samacsys Manufacturer | Mallory Sonalert |