Part Details for SC110MN by Mallory Sonalert Products Inc
Overview of SC110MN by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC110MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J6537
|
Newark | Transducer, Piezo, 2.9Khz, 90Dba, 120Vac, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:30V, Supply Voltage Max:120V, Operating Current Max:24Ma, Sound Level Spl:90Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: No |Mallory SC110MN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.3900 / $136.3800 | Buy Now |
DISTI #
458-1572-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$111.1400 | Buy Now |
DISTI #
539-SC110MN
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 30-120V MIL/RUGGED, LOUD RoHS: Not Compliant | 1 |
|
$112.2000 | Buy Now |
DISTI #
70186565
|
RS | Audio Warning Device, Alarm, Piezo, Continuous,30-120VAC/VDC Sup,24mA, Panel Mnt | Mallory Sonalert SC110MN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$140.0300 | Buy Now |
|
Onlinecomponents.com | Transducer - Piezo - Alarm - Continuous - 30 V to 120 V - 24 mA - 90 dBA - 2400Hz to 3400Hz - Screw Panel Mount/ |
31 In Stock 32 Factory Stock |
|
$59.7500 / $125.9800 | Buy Now |
DISTI #
66435728
|
Verical | Audio Indicator Piezo 30VAC 120VAC 24mA 80dBA/90dBA 2400Hz to 3400Hz Panel Mount Screw Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2046 | Americas - 30 |
|
$165.7632 | Buy Now |
DISTI #
000000000001409062
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 30-120V MIL/RUGGED, LOUD Min Qty: 1 | 0 |
|
$124.4700 / $127.8800 | Buy Now |
|
Master Electronics | Transducer - Piezo - Alarm - Continuous - 30 V to 120 V - 24 mA - 90 dBA - 2400Hz to 3400Hz - Screw Panel Mount/ |
31 In Stock 32 Factory Stock |
|
$59.7500 / $125.9800 | Buy Now |