Part Details for SC110FJ by Mallory Sonalert Products Inc
Overview of SC110FJ by Mallory Sonalert Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC110FJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F2999
|
Newark | Transducer, Piezo, 2.9Khz, 78Dba, 120V, Transducer Function:-, Tones:Slow Pulse, Supply Voltage Min:30V, Supply Voltage Max:120V, Operating Current Max:13Ma, Sound Level Spl:78Dba, Resonant Frequency:2.9Khz, Colour:Black Rohs Compliant: No |Mallory SC110FJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2600 / $51.1200 | Buy Now |
DISTI #
SC110FJ-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.7900 | Buy Now |
DISTI #
539-SC110FJ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 30-120V 2900HZ, SOFT RoHS: Not Compliant | 0 |
|
$40.0600 / $46.2600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$38.6800 / $47.4800 | Buy Now | |
DISTI #
000000000000467336
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 30-120V 2900HZ, SOFT Min Qty: 1 | 0 |
|
$61.2400 / $62.9100 | Buy Now |