Part Details for SC110DPR by Mallory Sonalert Products Inc
Overview of SC110DPR by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC110DPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6457
|
Newark | Transducer, Piezo, 1.9Khz, 75Dba, 120V, Transducer Function:Alarm, Tones:Fast Pulse, Supply Voltage Min:30V, Supply Voltage Max:120V, Operating Current Max:20Ma, Sound Level Spl:75Dba, Resonant Frequency:1.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC110DPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9400 / $47.7400 | Buy Now |
DISTI #
458-1564-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$35.1365 / $45.9000 | Buy Now |
DISTI #
539-SC110DPR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST PULSE, 30-120V 1900HZ, CUL APPRVD RoHS: Compliant | 3 |
|
$39.3000 / $45.9000 | Buy Now |
DISTI #
70186825
|
RS | Buzzer, Fast Pulse, 30-120VAC/VDC, 6-20mA, 66-81dBA at 2 ft., Nylon, Black | Mallory Sonalert SC110DPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 72 |
|
$107.1700 | Buy Now |
|
Future Electronics | Buzzers Indicator, Internally Driven Piezo 6 20mA 2kHz 60dB 30V, 61cm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$71.2700 / $74.8400 | Buy Now |
|
Onlinecomponents.com | Audio 30VDC/30VAC 120VDC/120VAC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount RoHS: Compliant |
64 In Stock 214 Factory Stock |
|
$43.3600 / $53.2300 | Buy Now |
DISTI #
51567282
|
Verical | Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 20mA 60dBA 1600Hz to 2200Hz Panel Mount Screw Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1750 | Americas - 64 |
|
$63.1128 / $66.7880 | Buy Now |
DISTI #
000000000002408758
|
Sager | Piezo Buzzers & Audio Indicators FAST PULSE, 30-120V 1900HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$68.6500 / $70.5300 | Buy Now |
|
Master Electronics | Audio 30VDC/30VAC 120VDC/120VAC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount RoHS: Compliant |
64 In Stock 214 Factory Stock |
|
$43.3600 / $53.2300 | Buy Now |
Part Details for SC110DPR
SC110DPR CAD Models
SC110DPR Part Data Attributes
|
SC110DPR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC110DPR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |