Part Details for SC110DJR by Mallory Sonalert Products Inc
Overview of SC110DJR by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC110DJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6456
|
Newark | Transducer, Piezo, 1.9Khz, 75Dba, 120V, Transducer Function:Alarm, Tones:Slow Pulse, Supply Voltage Min:30V, Supply Voltage Max:120V, Operating Current Max:20Ma, Sound Level Spl:75Dba, Resonant Frequency:1.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC110DJR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7400 / $55.8500 | Buy Now |
DISTI #
458-1563-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$41.1043 / $53.7000 | Buy Now |
DISTI #
539-SC110DJR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 30-120V 1900HZ, CUL APPRVD RoHS: Compliant | 6 |
|
$41.1000 / $53.7000 | Buy Now |
DISTI #
70186824
|
RS | Buzzer, SLow Pulse, 30-120 VAC/VDC, 6-20mA, 66-81dBA at 2ft., Nylon, Black | Mallory Sonalert SC110DJR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$71.2200 / $77.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$73.7300 | Buy Now |
|
Onlinecomponents.com | Transducer - Piezo - Alarm - Slow Pulse - 30 V to 120 V - 20 mA - 75 dBA - 1600Hz to 2200Hz - Screw Panel Mount. RoHS: Compliant |
26 In Stock 56 Factory Stock |
|
$30.8000 / $117.3000 | Buy Now |
DISTI #
000000000002408757
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 30-120V 1900HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$68.8100 / $70.7000 | Buy Now |
|
Master Electronics | Transducer - Piezo - Alarm - Slow Pulse - 30 V to 120 V - 20 mA - 75 dBA - 1600Hz to 2200Hz - Screw Panel Mount. RoHS: Compliant |
26 In Stock 56 Factory Stock |
|
$30.8000 / $117.3000 | Buy Now |
Part Details for SC110DJR
SC110DJR CAD Models
SC110DJR Part Data Attributes:
|
SC110DJR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC110DJR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |