-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, DFN-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3700
|
Newark | Tvs Diode, Unidir, 5V, Dfn Rohs Compliant: Yes |Littelfuse SC1105-01UTG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 255 |
|
$0.1280 / $0.4890 | Buy Now |
DISTI #
26AJ3524
|
Newark | 5V 80A 30Kv Dfn1610-2L Uni-Dir Tvs/ Tr Rohs Compliant: Yes |Littelfuse SC1105-01UTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1220 | Buy Now |
DISTI #
18-SC1105-01UTGCT-ND
|
DigiKey | TVS DIODE 5VWM 11.8VC 2DFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2890 In Stock |
|
$0.0766 / $0.4800 | Buy Now |
DISTI #
576-SC1105-01UTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V 80A 30KV DFN1610-2L UNI RoHS: Compliant | 48827 |
|
$0.0830 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0751 | Buy Now |
DISTI #
SC1105-01UTG
|
TTI | ESD Suppressors / TVS Diodes 5V 80A 30KV DFN1610-2L UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.0880 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5V 2-DFN (1.6x1) SMT T&R | 0 |
|
$0.1455 / $0.1673 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC1105-01UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SC1105-01UTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, DFN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DFN-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 7.5 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6.75 V | |
Clamping Voltage-Max | 11.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SC1105-01UTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1105-01UTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE4205M1Q_R1_00001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | SC1105-01UTG vs PE4205M1Q_R1_00001 |
ESD5V0D3F2 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SC1105-01UTG vs ESD5V0D3F2 |