Part Details for SC11011CV by Sierra Semiconductor
Overview of SC11011CV by Sierra Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SC11011CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | MODEM CONTROLLER, 68 Pin, PLCC | 42 |
|
$16.6500 / $20.2500 | Buy Now |
|
Quest Components | MODEM CONTROLLER, 68 Pin, PLCC | 40 |
|
$16.6500 / $20.2500 | Buy Now |
|
Quest Components | MODEM CONTROLLER, 68 Pin, PLCC | 21 |
|
$11.7000 / $18.0000 | Buy Now |
Part Details for SC11011CV
SC11011CV CAD Models
SC11011CV Part Data Attributes
|
SC11011CV
Sierra Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SC11011CV
Sierra Semiconductor
Digital Signal Processor, CMOS, PQCC68,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIERRA SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |