Part Details for SC11002CN by Sierra Semiconductor
Overview of SC11002CN by Sierra Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SC11002CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Quest Components | MODEM CIRCUIT, MODEM, 20 Pin, Plastic, DIP | 216 |
|
$6.6000 / $12.0000 | Buy Now |
Part Details for SC11002CN
SC11002CN CAD Models
SC11002CN Part Data Attributes:
|
SC11002CN
Sierra Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SC11002CN
Sierra Semiconductor
Modem, 0.3kbps Data, CMOS, PDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIERRA SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Data Rate | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |