Datasheets
SC10M1500APS-1320 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT

Part Details for SC10M1500APS-1320 by YAGEO Corporation

Overview of SC10M1500APS-1320 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
132-09SMJLB Coilcraft Inc General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT
132-04L Coilcraft Inc General Purpose Inductor, 0.0375uH, 5%, 1 Element, 3823, ROHS COMPLIANT
132-05L Coilcraft Inc General Purpose Inductor, 0.049uH, 5%, 1 Element, 3823, ROHS COMPLIANT

Part Details for SC10M1500APS-1320

SC10M1500APS-1320 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SC10M1500APS-1320 Part Data Attributes

SC10M1500APS-1320 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SC10M1500APS-1320 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm
Dielectric Material ALUMINUM (WET)
ESR 47 mΩ
Leakage Current 0.15 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 1330 mA
Surface Mount NO
Tan Delta 0.14
Terminal Shape WIRE

Alternate Parts for SC10M1500APS-1320

This table gives cross-reference parts and alternative options found for SC10M1500APS-1320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC10M1500APS-1320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SH010M1500B3FJ1019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SC10M1500APS-1320 vs SH010M1500B3FJ1019
SZ010M1500B7F50820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SC10M1500APS-1320 vs SZ010M1500B7F50820
SY010M1500BPF-1315 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SC10M1500APS-1320 vs SY010M1500BPF-1315
SC10M1500B1F31019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC10M1500APS-1320 vs SC10M1500B1F31019
SC10M1500B1F81025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC10M1500APS-1320 vs SC10M1500B1F81025
SX10M1500A5S51025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC10M1500APS-1320 vs SX10M1500A5S51025
B41041A3158M008 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos SC10M1500APS-1320 vs B41041A3158M008
SC10M1500AZS11025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC10M1500APS-1320 vs SC10M1500AZS11025
SM010M1500A3FW1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SC10M1500APS-1320 vs SM010M1500A3FW1025
SE-K10M1500B3SL1019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SC10M1500APS-1320 vs SE-K10M1500B3SL1019

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC10M1500APS-1320 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC10M1500APS-1320 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SC10M1500APS-1320 would you like to use for your alert(s)?
  • Please alert me when SC10M1500APS-1320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC10M1500APS-1320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC10M1500APS-1320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC10M1500APS-1320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC10M1500APS-1320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC10M1500APS-1320 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: