Part Details for SC10C120 by POWER SEMICONDUCTORS INC
Results Overview of SC10C120 by POWER SEMICONDUCTORS INC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC10C120 Information
SC10C120 by POWER SEMICONDUCTORS INC is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for SC10C120
SC10C120 CAD Models
SC10C120 Part Data Attributes
|
SC10C120
POWER SEMICONDUCTORS INC
Buy Now
Datasheet
|
Compare Parts:
SC10C120
POWER SEMICONDUCTORS INC
Silicon Controlled Rectifier, 10000mA I(T), 1200V V(DRM)
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWER SEMICONDUCTORS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 180 A | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Repetitive Peak Off-state Voltage | 1200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |