There are no models available for this part yet.
Overview of SC106215B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SC106215B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-SC106215B
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:EPDM BLACK RoHS: Compliant | 0 |
|
$0.5560 / $1.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.5530 | Buy Now | ||
Onlinecomponents.com | Straight Cap - Cap in)side Diameter - 27 mm (1.062 in) - in)side Height - 38.1 mm (1.500 in) - Black RoHS: Compliant | 0 |
|
$0.5420 / $0.8150 | Buy Now |