Part Details for SC105R by Mallory Sonalert Products Inc
Overview of SC105R by Mallory Sonalert Products Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC105R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6454
|
Newark | Transducer, Piezo, 2.9Khz, 75Dba, 5Vdc, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:1V, Supply Voltage Max:5V, Operating Current Max:16Ma, Sound Level Spl:75Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC105R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9100 / $21.2400 | Buy Now |
DISTI #
458-1223-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
25 In Stock |
|
$15.3028 / $21.6600 | Buy Now |
DISTI #
539-SC105R
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 1-5VDC 2900HZ, CUL APPRVD RoHS: Compliant | 155 |
|
$15.3000 / $20.1700 | Buy Now |
DISTI #
70186590
|
RS | Alarm, 1 To 5 Vdc, 60 Dba (Min.) @ 2 Ft. And 1 Vdc, Panel, 2900 Hz + 500 Hz, | Mallory Sonalert SC105R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 151 |
|
$17.1300 / $20.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$27.2300 | Buy Now |
|
Onlinecomponents.com | Audio 1VDC 5VDC 16mA 60dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
40 In Stock 2309 Factory Stock |
|
$16.0500 / $19.7100 | Buy Now |
DISTI #
74064229
|
Verical | Audio Indicator Piezo 1VDC 5VDC 16mA 60dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 4 Package Multiple: 2 Date Code: 2050 | Americas - 40 |
|
$21.9236 / $25.3995 | Buy Now |
DISTI #
29447463
|
Verical | Audio Indicator Piezo 1VDC 5VDC 16mA 60dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1745 | Americas - 4 |
|
$4.7070 | Buy Now |
DISTI #
000000000002379896
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 1-5VDC 2900HZ, CUL APPRVD Min Qty: 1 | 27 |
|
$18.5500 / $26.4700 | Buy Now |
|
Master Electronics | Audio 1VDC 5VDC 16mA 60dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
40 In Stock 2309 Factory Stock |
|
$16.0500 / $19.7100 | Buy Now |
Part Details for SC105R
SC105R CAD Models
SC105R Part Data Attributes
|
SC105R
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC105R
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |