Part Details for SC10100KT by TE Connectivity
Results Overview of SC10100KT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC10100KT Information
SC10100KT by TE Connectivity is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SC10100KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6756
|
Newark | Sc10-10-0525-10 10Uh Ammo 500 |Sigmainductors Te Connectivity SC10100KT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.4300 | Buy Now |
DISTI #
SC10100KT-ND
|
DigiKey | FIXED IND 10UH 510MA 900 MOHM TH Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.0920 | Buy Now |
DISTI #
1623937-3
|
Avnet Americas | RF Choke, High Frequency, 10 uH, 510 mA, 900 Milliohm, ? 10, 45 MHz - Bulk (Alt: 1623937-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$1.8882 / $2.0920 | Buy Now |
DISTI #
279-SC10100KT
|
Mouser Electronics | Power Inductors - Leaded SC10-10-0525-10 10UH AMMO 500 | 1230 |
|
$2.0900 / $4.6400 | Buy Now |
|
Onlinecomponents.com | SC10-10-0525-10 10UH AMMO 500<br/><br/>Inductor RoHS: Compliant | 0 |
|
$2.0800 / $5.6900 | Buy Now |
DISTI #
1623937-3
|
Avnet Abacus | RF Choke High Frequency 10 uH 510 mA 900 Milliohm 10 45 MHz (Alt: 1623937-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SC10-10-0525-10 10UH AMMO 500<br/><br/>Inductor RoHS: Compliant | 0 |
|
$2.0800 / $5.6900 | Buy Now |