Part Details for SC1000-W3 by GardTec Inc
Overview of SC1000-W3 by GardTec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1000-W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7150
|
Newark | Fan Guard, 254Mm, Steel, Fan Guard Type:Steel - Wire Form, For Use With:254Mm Axial Fans, Fixing Centers:246Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Fan Frame Size:254Mm, Guard Material:Steel Rohs Compliant: Yes |Gardtec SC1000-W3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$4.1500 / $5.6600 | Buy Now |
DISTI #
1997-1042-ND
|
DigiKey | 254MM ROUND FAN GUARD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
178 In Stock |
|
$2.4800 / $3.4400 | Buy Now |
DISTI #
V99:2348_23783609
|
Arrow Electronics | Guard Thermal Management Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2227 | Americas - 78 |
|
$2.1840 / $2.8940 | Buy Now |
|
Future Electronics | 10" (254 mm) Nickel Chrome Wire Fan Guard (Ring 2.3 mm /Rib 2.3 mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.6800 / $2.8100 | Buy Now |
|
Onlinecomponents.com | 254mm Chrome Wire Fan Guard RoHS: Compliant | 0 |
|
$1.8400 / $2.1500 | Buy Now |
DISTI #
2726744
|
element14 Asia-Pacific | FAN GUARD, 254MM, STEEL RoHS: Compliant Min Qty: 1 Container: Each | 150 |
|
$2.6442 / $3.6590 | Buy Now |
DISTI #
2726744
|
Farnell | FAN GUARD, 254MM, STEEL RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 150 |
|
$4.4348 / $6.0349 | Buy Now |