Part Details for SC1000-W1SS by GardTec Inc
Overview of SC1000-W1SS by GardTec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1000-W1SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7149
|
Newark | Fan Guard, 254Mm, Stainless Steel, Fan Guard Type:Steel - Wire Form, For Use With:222Mm Axial Fans, Fixing Centers:174Mm, Color/Finish:-, Product Range:-, Fan Frame Size:254Mm, Guard Material:Stainless Steel Rohs Compliant: Yes |Gardtec SC1000-W1SS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9400 / $10.6800 | Buy Now |
DISTI #
1997-1041-ND
|
DigiKey | 254MM GUARD 304 STAINLESS STEEL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
111 In Stock |
|
$7.4982 / $10.3100 | Buy Now |
DISTI #
V99:2348_23783608
|
Arrow Electronics | Guard Thermal Management Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2002 | Americas - 96 |
|
$5.1000 / $6.9969 | Buy Now |
|
Future Electronics | 10" (254 mm) Wire Form Stainless Steel Fan Guard (Ring 2.3 mm /Rib 2.3 mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.5300 | Buy Now |
|
Onlinecomponents.com | 254mm Stainless Steel Fan Guard RoHS: Compliant |
93 In Stock |
|
$7.0000 / $9.0500 | Buy Now |
|
Master Electronics | 254mm Stainless Steel Fan Guard RoHS: Compliant |
93 In Stock |
|
$7.0000 / $9.0500 | Buy Now |