Part Details for SC1000-W1 by GardTec Inc
Overview of SC1000-W1 by GardTec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC1000-W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7147
|
Newark | Fan Guard, 254Mm, Steel, Fan Guard Type:Steel - Wire Form, For Use With:254Mm Axial Fans, Fixing Centers:174Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Fan Frame Size:254Mm, Guard Material:Steel Rohs Compliant: Yes |Gardtec SC1000-W1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $4.2400 | Buy Now |
DISTI #
1997-1039-ND
|
DigiKey | 254MM ROUND FAN GUARD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
253 In Stock |
|
$2.5407 / $3.5300 | Buy Now |
DISTI #
V99:2348_23783606
|
Arrow Electronics | Fan Gard Bright Nickel Chrome Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2002 | Americas - 1 |
|
$2.0990 / $2.5050 | Buy Now |
|
Future Electronics | 8.75" 254 mm Steel Bright Nickel Chrome Wire Form Fan Guard RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.4300 / $2.7800 | Buy Now |
|
Onlinecomponents.com | 254mm Chrome Wire Fan Guard RoHS: Compliant |
956 In Stock |
|
$1.8300 / $2.1300 | Buy Now |
DISTI #
2726741
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$2.8892 / $3.1774 | Buy Now |
DISTI #
2726741
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 3 Weeks, 3 Days Container: Each | 0 |
|
$3.4478 / $3.7988 | Buy Now |
|
Master Electronics | 254mm Chrome Wire Fan Guard RoHS: Compliant |
956 In Stock |
|
$1.8300 / $2.1300 | Buy Now |