Part Details for SC10-21GWA by Kingbright
Overview of SC10-21GWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SC10-21GWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC10-21GWA-ND
|
DigiKey | DISPLAY 7-SEG 1" SGL GREEN 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SC10-21GWA
|
Mouser Electronics | LED Displays & Accessories Single Green 568nm Common Cathode RoHS: Compliant | 0 |
|
$1.8800 / $2.2700 | Order Now |
DISTI #
SC10-21GWA
|
TTI | LED Displays & Accessories Single Green 568nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999084
|
Sager | LED Displays & Accessories Single Green 568nm Common Cathode | 0 |
|
Buy Now |
Part Details for SC10-21GWA
SC10-21GWA CAD Models
SC10-21GWA Part Data Attributes:
|
SC10-21GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC10-21GWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 25.4mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 25.4 mm | |
Forward Current-Max | 0.025 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |