Part Details for SC10-16MPAA-2-U by NOSHOK Inc
Results Overview of SC10-16MPAA-2-U by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC10-16MPAA-2-U Information
SC10-16MPAA-2-U by NOSHOK Inc is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC1009A-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SC1009A-T1B-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SC1009A-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / |
Price & Stock for SC10-16MPAA-2-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM2645
|
Newark | Pressure Sensor Capsule, 16Mpa, 1/4"mnpt, Pressure Type:Absolute, Pressure Port Type:Npt Male, Op... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.5900 | Buy Now |
DISTI #
4681-SC10-16MPAA-2-U-ND
|
DigiKey | Media Isolated Socketed Pressure Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$76.1000 | Buy Now |
DISTI #
75599842
|
RS | Pressure sensor capsule, 316L SS, 1/4 NPT 16 MPa absolute pressure | NOSHOK SC10-16MPaa-2-U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$122.8100 | RFQ |