Part Details for SC10-11SRWA by Kingbright
Results Overview of SC10-11SRWA by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC10-11SRWA Information
SC10-11SRWA by Kingbright is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC1009A-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SC1009A-T1B-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SC1009A-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / |
Price & Stock for SC10-11SRWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC10-11SRWA-ND
|
DigiKey | DISPLAY 7SEG 1.02" SGL RED 14DIP Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000999081
|
Sager | LED Displays & Accessories Single Red 640nm Common Cathode | 0 |
|
Buy Now |
Part Details for SC10-11SRWA
SC10-11SRWA CAD Models
SC10-11SRWA Part Data Attributes
|
SC10-11SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC10-11SRWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 26mm, ROHS COMPLIANT PACKAGE-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 26 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |