-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 26mm, ROHS COMPLIANT PACKAGE-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC10-11EWA-ND
|
DigiKey | DISPLAY 7SEG 1.02" SGL RED 14DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1942 In Stock |
|
$1.6362 / $3.8900 | Buy Now |
DISTI #
604-SC10-11EWA
|
Mouser Electronics | LED Displays & Accessories Single Red 625nm Common Cathode RoHS: Compliant | 1426 |
|
$1.6500 / $3.8900 | Buy Now |
|
Bristol Electronics | 141 |
|
RFQ | ||
|
Quest Components | 112 |
|
$3.7000 / $6.0000 | Buy Now | |
DISTI #
SC10-11EWA
|
TTI | LED Displays & Accessories Single Red 625nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999079
|
Sager | LED Displays & Accessories Single Red 625nm Common Cathode | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC10-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC10-11EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 26mm, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 26 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 627 nm |