-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1056
|
Newark | Current Transformer Case Size 1 Split Core 400/5 Amps Ac 2.5Va-Cl0.5 6Va-Cl1 10Va-Cl3 |Crompton Te Connectivity SC1-400/5A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC1-400/5A
|
TME | Current transformer, Iin: 400A, Iout: 5A, screw, 50÷60Hz, SC1 Min Qty: 1 | 2 |
|
$50.5000 / $53.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC1-400/5A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SC1-400/5A
TE Connectivity
Current Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy Class | 3 | |
Approvals | IEC/EN | |
Current Rating (Ip:Is) | 400:5 A | |
Height | 111 mm | |
Input Voltage-Nom | 720 V | |
Length | 89 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 10 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 40 mm | |
Window Dimension | D20XH40 (mm) |