SC095R015S5R
Description: Rectifier Diode, Schottky, 1 Element, 15V V(RRM),

Overview of SC095R015S5R by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SC095R015S5R by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC095R015S5R by Infineon Technologies AG

SC095R015S5R
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Case Connection
UNSPECIFIED
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
125 °C
Rep Pk Reverse Voltage-Max
15 V
Technology
SCHOTTKY
Want to compare parts?
  1. SC095R015S5R
    Infineon Technologies AG
    Rectifier Diode, Schottky, 1 Element, 15V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC095R015S5R by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC095R015S5R by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SC095R015S5R would you like to use for your alert(s)?
  • Please alert me when SC095R015S5R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC095R015S5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC095R015S5R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC095R015S5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC095R015S5R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC095R015S5R by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: