There are no models available for this part yet.
Overview of SC0746 by Raspberry Pi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SC0746 by Raspberry Pi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AJ7885
|
Newark | Power Supply, 48W, Raspberry Pi, Uk, Input Voltage Range:96V Ac To 264V Ac, Output Voltage:8Vdc, Output Current:6A, For Use With:Raspberry Pi Board, Plug Type:Uk, Product Range:-, Accessory Type:48W Power Supply - Uk Rohs Compliant: Yes |Raspberry-Pi SC0746 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 | Buy Now | |
DISTI #
2648-SC0746-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 8V 48W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
71 In Stock |
|
$15.0000 | Buy Now | |
DISTI #
358-SC0746
|
Mouser Electronics | Wall Mount AC Adapters Build Hat UK Power Supply (UK) White RoHS: Compliant | 78 |
|
$15.0000 | Buy Now |