Part Details for SC06P-20-21S by Amphenol Corporation
Results Overview of SC06P-20-21S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC06P-20-21S Information
SC06P-20-21S by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SC06P-20-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC06P-20-21S
|
Avnet Americas | MS Modified Cylindrical Connector SKT 20-21 Cable Mount - Bulk (Alt: SC06P-20-21S) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7018 / $42.5705 | Buy Now |
DISTI #
654-SC06P2021S
|
Mouser Electronics | Circular MIL Spec Connector CONNPLUG | 0 |
|
$46.9700 / $51.4800 | Order Now |
Part Details for SC06P-20-21S
SC06P-20-21S CAD Models
SC06P-20-21S Part Data Attributes
|
SC06P-20-21S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SC06P-20-21S
Amphenol Corporation
Circular Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD:MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8,1 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Unique Insert Number | 20-21 |