Part Details for SC0625 by Raspberry Pi
Overview of SC0625 by Raspberry Pi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC0625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9652
|
Newark | Power Supply Unit, 12.5W, uk, raspberry Pi, For Use With:Raspberry Pi Zero 2 W, Raspberry Pi 1/1+/2/3/3+ Models, Raspberry Pi Zero And Zero W, Product Range:-, Accessory Type:Power Supply Unit 12.5W - Uk |Raspberry-Pi SC0625 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0000 | Buy Now |
DISTI #
2648-SC0625-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 5.1V 13W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
117 In Stock |
|
$8.0000 | Buy Now |
DISTI #
358-SC0625
|
Mouser Electronics | Wall Mount AC Adapters 12.5W Micro USB Power Supply UK White RoHS: Compliant | 100 |
|
$8.0000 | Buy Now |
DISTI #
3838503
|
element14 Asia-Pacific | RPI ZERO V2, 12.5W PSU (UK) RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.0299 | Buy Now |
DISTI #
3838503
|
Farnell | RPI ZERO V2, 12.5W PSU (UK) RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$7.8778 | Buy Now |