Part Details for SC0546 by Raspberry Pi
Results Overview of SC0546 by Raspberry Pi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC0546 Information
SC0546 by Raspberry Pi is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SC0546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2648-SC0546-ND
|
DigiKey | CBL HDMI-A M TO MCR HDMI-D M 1M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
607 In Stock |
|
$5.0000 | Buy Now |
DISTI #
358-SC0546
|
Mouser Electronics | HDMI Cables 789RP-19040301B Micro-HDMI/M to HDMI-A/M Cable, 1M, Black RoHS: Compliant | 477 |
|
$5.0000 | Buy Now |
DISTI #
SC0546
|
TME | Accessories: connection cable, black, 1m Min Qty: 1 | 350 |
|
$5.0000 | Buy Now |
Part Details for SC0546
SC0546 CAD Models
SC0546 Part Data Attributes
|
SC0546
Raspberry Pi
Buy Now
|
Compare Parts:
SC0546
Raspberry Pi
Select a part to compare: |
Samacsys Manufacturer | RASPBERRY-PI |