Part Details for SC04-12SURKWA by Kingbright
Overview of SC04-12SURKWA by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC04-12SURKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-SC04-12SURKWA
|
Mouser Electronics | LED Displays & Accessories .4" SINGLE DIGIT RED LED DISPLAY RoHS: Compliant | 0 |
|
$0.7480 / $1.8100 | Order Now |
DISTI #
000000000004087974
|
Sager | LED Displays & Accessories .4 SINGLE DIGIT RED LED DISPLAY | 0 |
|
Buy Now |
Part Details for SC04-12SURKWA
SC04-12SURKWA CAD Models
SC04-12SURKWA Part Data Attributes
|
SC04-12SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC04-12SURKWA
Kingbright
7 SEG NUMERIC DISPLAY, HYPER RED, 10.16mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |