Part Details for SC04-11EWA by Kingbright
Overview of SC04-11EWA by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SC04-11EWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1464-5-ND
|
DigiKey | DISPLAY 7-SEG 0.4" SGL RED 14DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1486 In Stock |
|
$0.8168 / $2.2500 | Buy Now |
DISTI #
604-SC04-11EWA
|
Mouser Electronics | LED Displays & Accessories Single Red 625nm Common Cathode RoHS: Compliant | 677 |
|
$0.9250 / $2.2400 | Buy Now |
DISTI #
SC04-11EWA
|
TTI | LED Displays & Accessories Single Red 625nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 27 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999051
|
Sager | LED Displays & Accessories Single Red 625nm Common Cathode | 0 |
|
Buy Now | |
DISTI #
SC04-11EWA
|
Avnet Abacus | KINSC04-11EWA (Alt: SC04-11EWA) RoHS: Compliant Min Qty: 270 Package Multiple: 27 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for SC04-11EWA
SC04-11EWA CAD Models
SC04-11EWA Part Data Attributes
|
SC04-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC04-11EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10.16mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 625 nm |