Part Details for SC04-11CGKWA by Kingbright
Overview of SC04-11CGKWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC04-11CGKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC04-11CGKWA-ND
|
DigiKey | DISPLAY 7SEG 0.4" SGL GRN 14DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SC04-11CGKWA
|
Mouser Electronics | LED Displays & Accessories .4" SINGLE DIGIT GRN LED DISPLAY RoHS: Compliant | 0 |
|
$0.7480 / $1.8100 | Order Now |
DISTI #
000000000004087970
|
Sager | LED Displays & Accessories .4 SINGLE DIGIT GRN LED DISPLAY | 0 |
|
Buy Now |
Part Details for SC04-11CGKWA
SC04-11CGKWA CAD Models
SC04-11CGKWA Part Data Attributes:
|
SC04-11CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC04-11CGKWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 10.16mm, ROHS COMPLIANT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |