Part Details for SC03-12SYKWA by Kingbright
Overview of SC03-12SYKWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC03-12SYKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC03-12SYKWA-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL YLW 14DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SC03-12SYKWA
|
Mouser Electronics | LED Displays & Accessories .3" SINGLE DIGIT YEL LED DISPLAY RoHS: Compliant | 0 |
|
$0.7480 / $0.9260 | Order Now |
DISTI #
000000000004087969
|
Sager | LED Displays & Accessories .3 SINGLE DIGIT YEL LED DISPLAY | 0 |
|
Buy Now |
Part Details for SC03-12SYKWA
SC03-12SYKWA CAD Models
SC03-12SYKWA Part Data Attributes:
|
SC03-12SYKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC03-12SYKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 7.62mm, ROHS COMPLIANT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SC03-12SYKWA
This table gives cross-reference parts and alternative options found for SC03-12SYKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC03-12SYKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC04-11SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.16mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC03-12SYKWA vs SC04-11SYKWA |
SA43-13SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC03-12SYKWA vs SA43-13SYKWA |
TC20-11SYKWA | Smart/Normal 5 X 7 Dot Matrix LED Display, Super Bright Yellow, 50.72mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC03-12SYKWA vs TC20-11SYKWA |
SC43-11SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC03-12SYKWA vs SC43-11SYKWA |
SA43-11SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC03-12SYKWA vs SA43-11SYKWA |
TA12-22SYKWA | 5X7 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 30.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC03-12SYKWA vs TA12-22SYKWA |
SC43-13SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC03-12SYKWA vs SC43-13SYKWA |
SA10-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 26mm, ROHS COMPLIANT PACKAGE-11 | Kingbright | SC03-12SYKWA vs SA10-11SYKWA |
SA03-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 7.62mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC03-12SYKWA vs SA03-11SYKWA |
TA24-11SYKWA | 5X8 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 60.8mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SC03-12SYKWA vs TA24-11SYKWA |