-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.62mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5990
|
Newark | 7-Segment Led Display, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:8.5Mcd, No. Of Digits/Alpha:1, Character Size:7.62Mm, Common Connection:Common Cathode, Product Range:-, Colour:He Red Rohs Compliant: Yes |Kingbright SC03-12EWA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
754-1461-5-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL RED 14DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
551 In Stock |
|
$0.8484 / $2.3400 | Buy Now |
DISTI #
604-SC03-12EWA
|
Mouser Electronics | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT RoHS: Compliant | 108 |
|
$0.8480 / $2.3300 | Buy Now |
DISTI #
SC03-12EWA
|
TTI | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 26 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999047
|
Sager | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0 |
|
Buy Now | |
DISTI #
SC03-12EWA
|
Avnet Abacus | KINSC03-12EWA (Alt: SC03-12EWA) RoHS: Compliant Min Qty: 260 Package Multiple: 26 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC03-12EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC03-12EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 7.62mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 625 nm |