Part Details for SC02P-12S-51P by Amphenol Industrial Operations
Overview of SC02P-12S-51P by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p | |
10118744-1133251LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 51p |
Price & Stock for SC02P-12S-51P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J7046
|
Newark | Recept |Amphenol Industrial SC02P-12S-51P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0700 / $42.7100 | Buy Now |
DISTI #
339-SC02P-12S-51P-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.6928 | Buy Now |
DISTI #
73308090
|
RS | Connector, RECEPT | Amphenol Industrial SC02P-12S-51P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$67.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.3700 / $47.9600 | Buy Now |