Part Details for SC028110B by Essentra Components
Overview of SC028110B by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC028110B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SC028110B
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:EPDM BLACK RoHS: Compliant | 0 |
|
$0.1150 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1224 | Buy Now |
|
Onlinecomponents.com | Straight Cap - Cap in)side Diameter - 7.1 mm (0.281 in) - in)side Height - 25.4 mm (1.000 in) - Black RoHS: Compliant | 0 |
|
$0.1167 / $0.1494 | Buy Now |