There are no models available for this part yet.
Overview of SC023410C by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SC023410C by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-SC023410C
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:EPDM BLACK RoHS: Compliant | 0 |
|
$0.1120 / $0.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1146 | Buy Now | ||
Onlinecomponents.com | Straight Cap - Cap in)side Diameter - 5.9 mm (0.234 in) - in)side Height - 25.4 mm (1.000 in) - Black RoHS: Compliant | 0 |
|
$0.1097 / $0.1385 | Buy Now |