Part Details for SC023405B by Essentra Components
Overview of SC023405B by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC023405B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SC023405B
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:EPDM BLACK RoHS: Compliant | 299 |
|
$0.1120 / $0.3100 | Buy Now |
|
Future Electronics | Conduit Fittings ,BLACK ROUND END CAPEPDM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.1200 / $0.1290 | Buy Now |
|
Onlinecomponents.com | Straight Cap - Cap in)side Diameter - 5.9 mm (0.234 in) - in)side Height - 12.7 mm (0.500 in) - Black RoHS: Compliant | 0 |
|
$0.1138 / $0.1457 | Buy Now |