There are no models available for this part yet.
Overview of SC0230060R by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SC0230060R by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74221209
|
RS | SAFECONNECT DSN60 RECEP POLY BLUE SIZE 3 60A 250 VAC 60 Hz 2 AUX SELF-EJECTING | Meltric SC0230060R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$653.0900 / $702.2500 | RFQ |