Part Details for SC021H045A5B by International Rectifier
Overview of SC021H045A5B by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for SC021H045A5B
SC021H045A5B CAD Models
SC021H045A5B Part Data Attributes
|
SC021H045A5B
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
SC021H045A5B
International Rectifier
Rectifier Diode, Schottky, 1 Element, 45V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Rep Pk Reverse Voltage-Max | 45 V | |
Technology | SCHOTTKY |