Part Details for SC02 by Altech Corporation
Overview of SC02 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC02-ND
|
DigiKey | SCREW M3 X 225MM FOR S1 S4 CONTA Min Qty: 2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7950 | Buy Now |
DISTI #
845-SC02
|
Mouser Electronics | Circuit Breaker Accessories Screw, M3 x 22.5mm | 0 |
|
$1.3100 / $1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks | 0 |
|
$0.9870 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9570 / $1.4230 | Buy Now |
DISTI #
10110976
|
TestEquity LLC | Altech SC02 Screw, M3 x 22.5mm FOR S1 ... S4 CONTACT BLOCKS | 0 |
|
$1.4200 | Buy Now |
Part Details for SC02
SC02 CAD Models
SC02 Part Data Attributes
|
SC02
Altech Corporation
Buy Now
|
Compare Parts:
SC02
Altech Corporation
|
Samacsys Manufacturer | Altech |